
CD15ED470GO3F | |
|---|---|
DigiKey Part Number | 338-2957-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED470GO3F |
Description | CAP MICA 47PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 47 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED470GO3 | Cornell Dubilier Knowles | 185 | 338-2827-ND | 93,02000 Kč | Parametric Equivalent |
| CM05ED470GO3 | Cornell Dubilier Knowles | 7 | CM05ED470GO3-ND | 92,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 49,82800 Kč | 498,28 Kč |
| 50 | 41,34920 Kč | 2 067,46 Kč |
| 100 | 38,72870 Kč | 3 872,87 Kč |
| 500 | 34,29604 Kč | 17 148,02 Kč |
| 1 000 | 32,92360 Kč | 32 923,60 Kč |
| 2 500 | 31,47390 Kč | 78 684,75 Kč |
| 5 000 | 30,59942 Kč | 152 997,10 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |







