
CD15ED330GO3F | |
|---|---|
DigiKey Part Number | CD15ED330GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED330GO3F |
Description | CAP MICA 33PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 68,87300 Kč | 688,73 Kč |
| 50 | 58,01740 Kč | 2 900,87 Kč |
| 100 | 54,65780 Kč | 5 465,78 Kč |
| 500 | 48,97490 Kč | 24 487,45 Kč |
| 1 000 | 47,21442 Kč | 47 214,42 Kč |
| 2 500 | 45,35442 Kč | 113 386,05 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |


