
CD15ED330GO3 | |
---|---|
DigiKey Part Number | 338-2824-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED330GO3 |
Description | CAP MICA 33PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,44000 Kč | 86,44 Kč |
10 | 61,59400 Kč | 615,94 Kč |
50 | 51,74180 Kč | 2 587,09 Kč |
200 | 46,18115 Kč | 9 236,23 Kč |
600 | 43,07887 Kč | 25 847,32 Kč |
1 000 | 41,93141 Kč | 41 931,41 Kč |
2 600 | 40,17931 Kč | 104 466,21 Kč |
5 000 | 39,22356 Kč | 196 117,80 Kč |
Unit Price without VAT: | 86,44000 Kč |
---|---|
Unit Price with VAT: | 104,59240 Kč |