
CD15ED270JO3F | |
|---|---|
DigiKey Part Number | 338-2623-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED270JO3F |
Description | CAP MICA 27PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 27 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM05ED270GO3 | Cornell Dubilier Knowles | 5 | CM05ED270GO3-ND | 4,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 54,67900 Kč | 546,79 Kč |
| 50 | 45,56980 Kč | 2 278,49 Kč |
| 100 | 42,75610 Kč | 4 275,61 Kč |
| 500 | 37,99504 Kč | 18 997,52 Kč |
| 1 000 | 36,52056 Kč | 36 520,56 Kč |
| 2 500 | 34,96268 Kč | 87 406,70 Kč |
| 5 000 | 34,02314 Kč | 170 115,70 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |



