24 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED240JO3F

DigiKey Part Number
338-2664-ND
Manufacturer
Manufacturer Product Number
CD15ED240JO3F
Description
CAP MICA 24PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
24 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1054,67900 Kč546,79 Kč
5045,56980 Kč2 278,49 Kč
10042,75610 Kč4 275,61 Kč
50037,99504 Kč18 997,52 Kč
1 00036,52056 Kč36 520,56 Kč
2 50034,96268 Kč87 406,70 Kč
5 00034,02314 Kč170 115,70 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč