
CD15ED220DO3F | |
|---|---|
DigiKey Part Number | 338-2950-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED220DO3F |
Description | CAP MICA 22PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 55,30900 Kč | 553,09 Kč |
| 50 | 46,12840 Kč | 2 306,42 Kč |
| 100 | 43,28950 Kč | 4 328,95 Kč |
| 500 | 38,48514 Kč | 19 242,57 Kč |
| 1 000 | 36,99764 Kč | 36 997,64 Kč |
| 2 500 | 35,42572 Kč | 88 564,30 Kč |
| 5 000 | 34,47762 Kč | 172 388,10 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |



