
CD15ED200JO3 | |
|---|---|
DigiKey Part Number | 338-1051-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED200JO3 |
Description | CAP MICA 20PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 20 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 37,01900 Kč | 370,19 Kč |
| 50 | 30,28340 Kč | 1 514,17 Kč |
| 100 | 28,20240 Kč | 2 820,24 Kč |
| 500 | 24,68692 Kč | 12 343,46 Kč |
| 1 000 | 23,59860 Kč | 23 598,60 Kč |
| 2 500 | 22,44862 Kč | 56 121,55 Kč |
| 5 000 | 21,75523 Kč | 108 776,15 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |





