
CD15CD030DO3 | |
|---|---|
DigiKey Part Number | 338-2817-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD030DO3 |
Description | CAP MICA 3PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 3 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 54,28000 Kč | 542,80 Kč |
| 50 | 45,22120 Kč | 2 261,06 Kč |
| 100 | 42,42230 Kč | 4 242,23 Kč |
| 500 | 37,68764 Kč | 18 843,82 Kč |
| 1 000 | 36,22155 Kč | 36 221,55 Kč |
| 2 500 | 34,67265 Kč | 86 681,62 Kč |
| 5 000 | 33,73824 Kč | 168 691,20 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |



