
BLS555K901H282 | |
|---|---|
DigiKey Part Number | 338-BLS555K901H282-ND |
Manufacturer | |
Manufacturer Product Number | BLS555K901H282 |
Description | 5.5UF 900VDC32XX33X18MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.5 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | - | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 58,10100 Kč | 581,01 Kč |
| 90 | 46,05567 Kč | 4 145,01 Kč |
| 180 | 43,56150 Kč | 7 841,07 Kč |
| 540 | 40,47987 Kč | 21 859,13 Kč |
| 1 080 | 38,97112 Kč | 42 088,81 Kč |
| 2 520 | 37,48310 Kč | 94 457,41 Kč |
| 5 040 | 36,50277 Kč | 183 973,96 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

