5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS505K112H302

DigiKey Part Number
338-BLS505K112H302-ND
Manufacturer
Manufacturer Product Number
BLS505K112H302
Description
5UF 1100VDC 32X37X22MM LS=27.5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
6.6 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.488" (37.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
-
Ratings
AEC-Q200
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1073,57700 Kč735,77 Kč
7060,38429 Kč4 226,90 Kč
14057,17907 Kč8 005,07 Kč
56052,36789 Kč29 326,02 Kč
1 05050,73077 Kč53 267,31 Kč
2 52048,88151 Kč123 181,41 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč