2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS205K601H112

DigiKey Part Number
338-BLS205K601H112-ND
Manufacturer
Manufacturer Product Number
BLS205K601H112
Description
2UF 600VDC 32X18X9MM LS=27.5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
28.1 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
-
Ratings
AEC-Q200
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1022,00600 Kč220,06 Kč
5017,55440 Kč877,72 Kč
18015,20722 Kč2 737,30 Kč
54013,76963 Kč7 435,60 Kč
1 08013,06601 Kč14 111,29 Kč
2 52012,37265 Kč31 179,08 Kč
5 04011,91603 Kč60 056,79 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč