
BLS156K451H262 | |
|---|---|
DigiKey Part Number | 338-BLS156K451H262-ND |
Manufacturer | |
Manufacturer Product Number | BLS156K451H262 |
Description | 15UF 450VDC 32X30X16MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.213" (30.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | - | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 50 | 55,76220 Kč | 2 788,11 Kč |
| 100 | 52,50970 Kč | 5 250,97 Kč |
| 500 | 47,00234 Kč | 23 501,17 Kč |
| 1 000 | 45,29668 Kč | 45 296,68 Kč |
| 2 500 | 43,49458 Kč | 108 736,45 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

