10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS106K451H222

DigiKey Part Number
338-BLS106K451H222-ND
Manufacturer
Manufacturer Product Number
BLS106K451H222
Description
10UF 450VDC 32X24.5X13MM LS=27.5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
7.3 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.996" (25.30mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
-
Ratings
AEC-Q200
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1050,14300 Kč501,43 Kč
5041,65160 Kč2 082,58 Kč
12038,41233 Kč4 609,48 Kč
60034,19035 Kč20 514,21 Kč
1 08033,06524 Kč35 710,46 Kč
2 52031,73706 Kč79 977,39 Kč
5 04030,86202 Kč155 544,58 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč