8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors
Cornell Dubilier Electronics BLH DC Link board mount capacitors for harsh environments | Datasheet Preview

BLH805K801A072

DigiKey Part Number
338-BLH805K801A072-ND
Manufacturer
Manufacturer Product Number
BLH805K801A072
Description
DC LINK, THB, 85/85, AEC-Q200
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
9.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.331" (33.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
1079,62400 Kč796,24 Kč
9064,31689 Kč5 788,52 Kč
18061,14617 Kč11 006,31 Kč
54057,22617 Kč30 902,13 Kč
1 08055,30640 Kč59 730,91 Kč
2 52053,41350 Kč134 602,02 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč