5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors
Cornell Dubilier Electronics BLH DC Link board mount capacitors for harsh environments | Datasheet Preview

BLH505K451A022

DigiKey Part Number
338-BLH505K451A022-ND
Manufacturer
Manufacturer Product Number
BLH505K451A022
Description
DC LINK, THB, 85/85, AEC-Q200
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
12 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.819" (20.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1042,81500 Kč428,15 Kč
5035,29760 Kč1 764,88 Kč
15031,81200 Kč4 771,80 Kč
60028,69937 Kč17 219,62 Kč
1 05027,74855 Kč29 135,98 Kč
2 55026,51512 Kč67 613,56 Kč
5 10025,74371 Kč131 292,92 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč