



BLH505K102A072 | |
|---|---|
DigiKey Part Number | 338-BLH505K102A072-ND |
Manufacturer | |
Manufacturer Product Number | BLH505K102A072 |
Description | DC LINK, THB, 85/85, AEC-Q200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 90 | 63,02900 Kč | 5 672,61 Kč |
| 180 | 59,90261 Kč | 10 782,47 Kč |
| 540 | 56,03939 Kč | 30 261,27 Kč |
| 1 080 | 54,14762 Kč | 58 479,43 Kč |
| 2 520 | 52,28194 Kč | 131 750,49 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |

