



BLH335K701A052 | |
|---|---|
DigiKey Part Number | 338-BLH335K701A052-ND |
Manufacturer | |
Manufacturer Product Number | BLH335K701A052 |
Description | DC LINK, THB, 85/85, AEC-Q200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 26 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 50 | 43,04600 Kč | 2 152,30 Kč |
| 110 | 40,02409 Kč | 4 402,65 Kč |
| 550 | 35,59047 Kč | 19 574,76 Kč |
| 1 100 | 34,21720 Kč | 37 638,92 Kč |
| 2 530 | 32,88378 Kč | 83 195,96 Kč |
| 5 060 | 31,98800 Kč | 161 859,28 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |

