



BLH205K112A042 | |
|---|---|
DigiKey Part Number | 338-BLH205K112A042-ND |
Manufacturer | |
Manufacturer Product Number | BLH205K112A042 |
Description | DC LINK, THB, 85/85, AEC-Q200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 25 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.787" W (42.50mm x 20.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 50 | 49,96260 Kč | 2 498,13 Kč |
| 110 | 46,59073 Kč | 5 124,98 Kč |
| 550 | 41,64247 Kč | 22 903,36 Kč |
| 1 100 | 40,11000 Kč | 44 121,00 Kč |
| 2 530 | 38,62179 Kč | 97 713,13 Kč |
| 5 060 | 37,62223 Kč | 190 368,48 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

