10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors
Cornell Dubilier Electronics BLH DC Link board mount capacitors for harsh environments | Datasheet Preview

BLH106K901B082

DigiKey Part Number
338-BLH106K901B082-ND
Manufacturer
Manufacturer Product Number
BLH106K901B082
Description
DC LINK, THB, 85/85, AEC-Q200
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
12 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.606" (40.80mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10114,92200 Kč1 149,22 Kč
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč