



BLH106K801A082 | |
|---|---|
DigiKey Part Number | 338-BLH106K801A082-ND |
Manufacturer | |
Manufacturer Product Number | BLH106K801A082 |
Description | DC LINK, THB, 85/85, AEC-Q200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 97,09500 Kč | 970,95 Kč |
| 70 | 80,84529 Kč | 5 659,17 Kč |
| 140 | 76,89314 Kč | 10 765,04 Kč |
| 560 | 70,95825 Kč | 39 736,62 Kč |
| 1 050 | 68,93864 Kč | 72 385,57 Kč |
| 2 520 | 66,65732 Kč | 167 976,45 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |

