



BLH106K451A062 | |
|---|---|
DigiKey Part Number | 338-BLH106K451A062-ND |
Manufacturer | |
Manufacturer Product Number | BLH106K451A062 |
Description | DC LINK, THB, 85/85, AEC-Q200 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 83,76100 Kč | 837,61 Kč |
| 90 | 67,85156 Kč | 6 106,64 Kč |
| 180 | 64,55600 Kč | 11 620,08 Kč |
| 540 | 60,48319 Kč | 32 660,92 Kč |
| 1 080 | 58,48876 Kč | 63 167,86 Kč |
| 2 520 | 56,52162 Kč | 142 434,48 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

