10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors
Cornell Dubilier Electronics BLH DC Link board mount capacitors for harsh environments | Datasheet Preview

BLH106K451A052

DigiKey Part Number
338-BLH106K451A052-ND
Manufacturer
Manufacturer Product Number
BLH106K451A052
Description
DC LINK, THB, 85/85, AEC-Q200
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
8.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.134" (28.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1085,25200 Kč852,52 Kč
5072,52280 Kč3 626,14 Kč
11068,09845 Kč7 490,83 Kč
55061,60660 Kč33 883,63 Kč
1 10059,59576 Kč65 555,34 Kč
2 53057,64225 Kč145 834,89 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč