
AVS227M35F24T-F | |
|---|---|
DigiKey Part Number | 338-AVS227M35F24T-FTR-ND - Tape & Reel (TR) 338-AVS227M35F24T-FCT-ND - Cut Tape (CT) 338-AVS227M35F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS227M35F24T-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 50 | 14,69020 Kč | 734,51 Kč |
| 100 | 13,28960 Kč | 1 328,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,87948 Kč | 5 439,74 Kč |
| 1 000 | 10,11978 Kč | 10 119,78 Kč |
| 1 500 | 9,73635 Kč | 14 604,52 Kč |
| 2 500 | 9,30908 Kč | 23 272,70 Kč |
| 3 500 | 9,05800 Kč | 31 703,00 Kč |
| 5 000 | 8,81534 Kč | 44 076,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

