
AVES226M50D16T-F | |
|---|---|
DigiKey Part Number | 338-AVES226M50D16T-FTR-ND - Tape & Reel (TR) 338-AVES226M50D16T-FCT-ND - Cut Tape (CT) 338-AVES226M50D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES226M50D16T-F |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 9Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 51 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 50 | 5,52780 Kč | 276,39 Kč |
| 100 | 4,92150 Kč | 492,15 Kč |
| 500 | 3,87362 Kč | 1 936,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,54314 Kč | 3 543,14 Kč |
| 2 000 | 3,26812 Kč | 6 536,24 Kč |
| 3 000 | 3,12936 Kč | 9 388,08 Kč |
| 5 000 | 2,97458 Kč | 14 872,90 Kč |
| 7 000 | 2,88358 Kč | 20 185,06 Kč |
| 10 000 | 2,79569 Kč | 27 956,90 Kč |
| 12 000 | 2,75390 Kč | 33 046,80 Kč |
| 24 000 | 2,61240 Kč | 62 697,60 Kč |
| 25 000 | 2,60488 Kč | 65 122,00 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

