100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE107M16E16T-F

DigiKey Part Number
338-1798-2-ND - Tape & Reel (TR)
338-1798-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AVE107M16E16T-F
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
AVE107M16E16T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
193.8 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
ESR (Equivalent Series Resistance)
3.32Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK107M25E16T-FCornell Dubilier Knowles6 000338-2141-1-ND25,20000 KčUpgrade
AVS107M16D16T-FCornell Dubilier Knowles332338-3969-1-ND18,27000 KčSimilar
AVS107M16E16T-FCornell Dubilier Knowles980338-AVS107M16E16T-FCT-ND23,31000 KčSimilar
EEE-1CA101APPanasonic Industry595PCE4578CT-ND13,23000 KčDirect
EEE-1CA101PPanasonic Industry7 036PCE3879CT-ND11,97000 KčDirect
In-Stock: 1 840
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,21800 Kč92,18 Kč
506,90000 Kč345,00 Kč
1006,16080 Kč616,08 Kč
5004,88708 Kč2 443,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,32076 Kč4 320,76 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč