AVE4-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVE4-SERIES
AVE(S,Z) Series; 338; 6,3x5,3; D

AVE107M06D16T-F

DigiKey Part Number
338-1787-2-ND - Tape & Reel (TR)
338-1787-1-ND - Cut Tape (CT)
338-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVE107M06D16T-F
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.64Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
4.64Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 716
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,80465 Kč2 804,65 Kč
2 0002,57714 Kč5 154,28 Kč
3 0002,46232 Kč7 386,96 Kč
5 0002,33427 Kč11 671,35 Kč
7 0002,25900 Kč15 813,00 Kč
10 0002,18625 Kč21 862,50 Kč
12 0002,15167 Kč25 820,04 Kč
24 0002,03456 Kč48 829,44 Kč
25 0002,02833 Kč50 708,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,78000 Kč9,78 Kč
106,01300 Kč60,13 Kč
504,44420 Kč222,21 Kč
1003,94270 Kč394,27 Kč
5003,07804 Kč1 539,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
105,95100 Kč59,51 Kč
504,33180 Kč216,59 Kč
1003,83040 Kč383,04 Kč
5002,97526 Kč1 487,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,78000 Kč
Unit Price with VAT:11,83380 Kč