


AVE107M06D16T-F | |
|---|---|
DigiKey Part Number | 338-1787-2-ND - Tape & Reel (TR) 338-1787-1-ND - Cut Tape (CT) 338-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVE107M06D16T-F |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.64Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 4.64Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,80465 Kč | 2 804,65 Kč |
| 2 000 | 2,57714 Kč | 5 154,28 Kč |
| 3 000 | 2,46232 Kč | 7 386,96 Kč |
| 5 000 | 2,33427 Kč | 11 671,35 Kč |
| 7 000 | 2,25900 Kč | 15 813,00 Kč |
| 10 000 | 2,18625 Kč | 21 862,50 Kč |
| 12 000 | 2,15167 Kč | 25 820,04 Kč |
| 24 000 | 2,03456 Kč | 48 829,44 Kč |
| 25 000 | 2,02833 Kč | 50 708,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 6,01300 Kč | 60,13 Kč |
| 50 | 4,44420 Kč | 222,21 Kč |
| 100 | 3,94270 Kč | 394,27 Kč |
| 500 | 3,07804 Kč | 1 539,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 5,95100 Kč | 59,51 Kč |
| 50 | 4,33180 Kč | 216,59 Kč |
| 100 | 3,83040 Kč | 383,04 Kč |
| 500 | 2,97526 Kč | 1 487,63 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |

