
ATB477M025 | |
|---|---|
DigiKey Part Number | 1572-ATB477M025TR-ND - Tape & Reel (TR) 1572-ATB477M025CT-ND - Cut Tape (CT) 1572-ATB477M025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB477M025 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.425" L x 0.413" W (10.80mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 50 | 9,45740 Kč | 472,87 Kč |
| 100 | 8,49370 Kč | 849,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,82644 Kč | 3 413,22 Kč |
| 1 000 | 6,30087 Kč | 6 300,87 Kč |
| 1 500 | 6,03567 Kč | 9 053,50 Kč |
| 2 500 | 5,74001 Kč | 14 350,02 Kč |
| 3 500 | 5,56615 Kč | 19 481,53 Kč |
| 5 000 | 5,39817 Kč | 26 990,85 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

