ATB227M050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB477M025

DigiKey Part Number
1572-ATB477M025TR-ND - Tape & Reel (TR)
1572-ATB477M025CT-ND - Cut Tape (CT)
1572-ATB477M025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB477M025
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.425" L x 0.413" W (10.80mm x 10.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,65100 Kč116,51 Kč
508,80500 Kč440,25 Kč
1007,90210 Kč790,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,93138 Kč2 965,69 Kč
1 0005,46594 Kč5 465,94 Kč
1 5005,23118 Kč7 846,77 Kč
2 5004,96930 Kč12 423,25 Kč
3 5004,81528 Kč16 853,48 Kč
5 0004,66654 Kč23 332,70 Kč
6 0004,59584 Kč27 575,04 Kč
12 0004,35643 Kč52 277,16 Kč
12 5004,34366 Kč54 295,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč