
ATB477M016F102 | |
|---|---|
DigiKey Part Number | 1572-ATB477M016F102TR-ND - Tape & Reel (TR) 1572-ATB477M016F102CT-ND - Cut Tape (CT) 1572-ATB477M016F102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB477M016F102 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 564.4mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 564.4mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.346" L x 0.335" W (8.80mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 50 | 7,78600 Kč | 389,30 Kč |
| 100 | 6,96920 Kč | 696,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,55608 Kč | 2 778,04 Kč |
| 1 000 | 5,11070 Kč | 5 110,70 Kč |
| 1 500 | 4,88581 Kč | 7 328,72 Kč |
| 2 500 | 4,63485 Kč | 11 587,12 Kč |
| 3 500 | 4,48739 Kč | 15 705,87 Kč |
| 5 000 | 4,34491 Kč | 21 724,55 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

