ATB227M050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB476M6R3

DigiKey Part Number
1572-ATB476M6R3TR-ND - Tape & Reel (TR)
1572-ATB476M6R3CT-ND - Cut Tape (CT)
1572-ATB476M6R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB476M6R3
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.39Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
3.39Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.236" L x 0.217" W (6.00mm x 5.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
105,47200 Kč54,72 Kč
504,01980 Kč200,99 Kč
1003,56200 Kč356,20 Kč
5002,76928 Kč1 384,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,40181 Kč2 401,81 Kč
2 0002,20078 Kč4 401,56 Kč
3 0002,09925 Kč6 297,75 Kč
5 0001,98598 Kč9 929,90 Kč
7 0001,91937 Kč13 435,59 Kč
10 0001,85503 Kč18 550,30 Kč
12 0001,82442 Kč21 893,04 Kč
24 0001,75903 Kč42 216,72 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč