
ATB476M025 | |
|---|---|
DigiKey Part Number | 1572-ATB476M025TR-ND - Tape & Reel (TR) 1572-ATB476M025CT-ND - Cut Tape (CT) 1572-ATB476M025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M025 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.52Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 4.52Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.280" W (6.60mm x 7.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 4,98080 Kč | 249,04 Kč |
| 100 | 4,42430 Kč | 442,43 Kč |
| 500 | 3,46342 Kč | 1 731,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,15999 Kč | 3 159,99 Kč |
| 2 000 | 2,90739 Kč | 5 814,78 Kč |
| 3 000 | 2,77979 Kč | 8 339,37 Kč |
| 5 000 | 2,63760 Kč | 13 188,00 Kč |
| 7 000 | 2,55396 Kč | 17 877,72 Kč |
| 10 000 | 2,47317 Kč | 24 731,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

