
ATB476M016 | |
|---|---|
DigiKey Part Number | 1572-ATB476M016TR-ND - Tape & Reel (TR) 1572-ATB476M016CT-ND - Cut Tape (CT) 1572-ATB476M016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M016 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.644Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 5.644Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 50 | 4,71200 Kč | 235,60 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 500 | 3,26476 Kč | 1 632,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,97542 Kč | 2 975,42 Kč |
| 2 000 | 2,73468 Kč | 5 469,36 Kč |
| 3 000 | 2,61320 Kč | 7 839,60 Kč |
| 5 000 | 2,47768 Kč | 12 388,40 Kč |
| 7 000 | 2,39800 Kč | 16 786,00 Kč |
| 10 000 | 2,32101 Kč | 23 210,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

