
ATB106M025 | |
|---|---|
DigiKey Part Number | 1572-ATB106M025TR-ND - Tape & Reel (TR) 1572-ATB106M025CT-ND - Cut Tape (CT) 1572-ATB106M025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB106M025 |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 18.57Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18.57Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.93 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.169" L x 0.189" W (4.30mm x 4.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,97300 Kč | 49,73 Kč |
| 50 | 3,64100 Kč | 182,05 Kč |
| 100 | 3,22080 Kč | 322,08 Kč |
| 500 | 2,49464 Kč | 1 247,32 Kč |
| 1 000 | 2,26453 Kč | 2 264,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,93631 Kč | 3 872,62 Kč |
| 4 000 | 1,78568 Kč | 7 142,72 Kč |
| 6 000 | 1,70963 Kč | 10 257,78 Kč |
| 10 000 | 1,70424 Kč | 17 042,40 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

