10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 18.57Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB106M025

DigiKey Part Number
1572-ATB106M025TR-ND - Tape & Reel (TR)
1572-ATB106M025CT-ND - Cut Tape (CT)
1572-ATB106M025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB106M025
Description
CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 18.57Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18.57Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.93 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.169" L x 0.189" W (4.30mm x 4.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,35400 Kč53,54 Kč
503,93080 Kč196,54 Kč
1003,47730 Kč347,73 Kč
5002,69614 Kč1 348,07 Kč
1 0002,44900 Kč2 449,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,24343 Kč4 486,86 Kč
4 0002,07245 Kč8 289,80 Kč
6 0001,98613 Kč11 916,78 Kč
10 0001,88986 Kč18 898,60 Kč
14 0001,83328 Kč25 665,92 Kč
20 0001,77861 Kč35 572,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč