
ATB106M016 | |
|---|---|
DigiKey Part Number | 1572-ATB106M016TR-ND - Tape & Reel (TR) 1572-ATB106M016CT-ND - Cut Tape (CT) 1572-ATB106M016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB106M016 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.53Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26.53Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.93 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.197" L x 0.177" W (5.00mm x 4.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,75860 Kč | 187,93 Kč |
| 100 | 3,32400 Kč | 332,40 Kč |
| 500 | 2,57184 Kč | 1 285,92 Kč |
| 1 000 | 2,33414 Kč | 2 334,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,13644 Kč | 4 272,88 Kč |
| 4 000 | 1,97192 Kč | 7 887,68 Kč |
| 6 000 | 1,88891 Kč | 11 333,46 Kč |
| 10 000 | 1,79632 Kč | 17 963,20 Kč |
| 14 000 | 1,74189 Kč | 24 386,46 Kč |
| 20 000 | 1,68931 Kč | 33 786,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

