15 µF Film Capacitor 400V Polypropylene (PP) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Film Capacitor 400V Polypropylene (PP) Radial - 4 Leads
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors

ALH156K401C084

DigiKey Part Number
338-ALH156K401C084-ND
Manufacturer
Manufacturer Product Number
ALH156K401C084
Description
CAP FILM 15UF 400VAC RAD 4 LEAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 400V Polypropylene (PP) Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
ALH156K401C084 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
6.1 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,99000 Kč327,99 Kč
20242,24350 Kč4 844,87 Kč
60225,00050 Kč13 500,03 Kč
100218,61860 Kč21 861,86 Kč
500203,57016 Kč101 785,08 Kč
1 000198,90691 Kč198 906,91 Kč
Manufacturers Standard Package
Unit Price without VAT:327,99000 Kč
Unit Price with VAT:396,86790 Kč