10 µF Film Capacitor 400V Polypropylene (PP) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Film Capacitor 400V Polypropylene (PP) Radial - 4 Leads
Cornell Dubilier ALH/BLH Series Inverter Grade Capacitors

ALH106K401C064

DigiKey Part Number
338-ALH106K401C064-ND
Manufacturer
Manufacturer Product Number
ALH106K401C064
Description
CAP FILM 10UF 400VAC RAD 4 LEAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 400V Polypropylene (PP) Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
ALH106K401C064 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
6.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,34000 Kč314,34 Kč
25227,57640 Kč5 689,41 Kč
50217,12780 Kč10 856,39 Kč
100208,52900 Kč20 852,90 Kč
500193,96608 Kč96 983,04 Kč
1 000189,45215 Kč189 452,15 Kč
Manufacturers Standard Package
Unit Price without VAT:314,34000 Kč
Unit Price with VAT:380,35140 Kč