
AHA476M50X16T-F | |
|---|---|
DigiKey Part Number | 338-AHA476M50X16T-FTR-ND - Tape & Reel (TR) 338-AHA476M50X16T-FCT-ND - Cut Tape (CT) 338-AHA476M50X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA476M50X16T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 4.2Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 107.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 50 | 10,84340 Kč | 542,17 Kč |
| 100 | 9,75990 Kč | 975,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,38267 Kč | 6 644,40 Kč |
| 1 800 | 6,87883 Kč | 12 381,89 Kč |
| 2 700 | 6,62456 Kč | 17 886,31 Kč |
| 4 500 | 6,34107 Kč | 28 534,82 Kč |
| 6 300 | 6,17448 Kč | 38 899,22 Kč |
| 9 000 | 6,01355 Kč | 54 121,95 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

