220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA227M50G24T-F

DigiKey Part Number
338-AHA227M50G24T-FTR-ND - Tape & Reel (TR)
338-AHA227M50G24T-FCT-ND - Cut Tape (CT)
338-AHA227M50G24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA227M50G24T-F
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
255 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1024,10600 Kč241,06 Kč
5018,68820 Kč934,41 Kč
10016,97690 Kč1 697,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,03464 Kč7 017,32 Kč
1 00013,10800 Kč13 108,00 Kč
1 50012,64037 Kč18 960,56 Kč
2 50012,11920 Kč30 298,00 Kč
3 50011,81287 Kč41 345,04 Kč
5 00011,51694 Kč57 584,70 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč