
AHA227M25F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M25F24T-FTR-ND - Tape & Reel (TR) 338-AHA227M25F24T-FCT-ND - Cut Tape (CT) 338-AHA227M25F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M25F24T-F |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 272 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 50 | 16,31120 Kč | 815,56 Kč |
| 100 | 14,78260 Kč | 1 478,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,15280 Kč | 6 076,40 Kč |
| 1 000 | 11,32422 Kč | 11 324,22 Kč |
| 1 500 | 10,90636 Kč | 16 359,54 Kč |
| 2 500 | 10,44037 Kč | 26 100,92 Kč |
| 3 500 | 10,16657 Kč | 35 583,00 Kč |
| 5 000 | 9,90198 Kč | 49 509,90 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

