
AFK686M2AH32T-F | |
|---|---|
DigiKey Part Number | 338-2216-2-ND - Tape & Reel (TR) 338-2216-1-ND - Cut Tape (CT) 338-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK686M2AH32T-F |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK686M2AH32T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 44,45300 Kč | 444,53 Kč |
| 50 | 35,33120 Kč | 1 766,56 Kč |
| 100 | 32,45240 Kč | 3 245,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,36370 Kč | 6 672,74 Kč |
| 400 | 31,20933 Kč | 12 483,73 Kč |
| 600 | 30,12233 Kč | 18 073,40 Kč |
| 1 000 | 28,91068 Kč | 28 910,68 Kč |
| 1 400 | 28,19836 Kč | 39 477,70 Kč |
| 2 000 | 27,51074 Kč | 55 021,48 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

