470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 82mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK477M63P44T-F

DigiKey Part Number
338-2210-2-ND - Tape & Reel (TR)
338-2210-1-ND - Cut Tape (CT)
338-2210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK477M63P44T-F
Description
CAP ALUM 470UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 82mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
82mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.058 A @ 120 Hz
Ripple Current @ High Frequency
1.41 A @ 100 kHz
Impedance
82 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.748" W (17.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 102
Factory Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1070,04900 Kč700,49 Kč
5056,72400 Kč2 836,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12551,32920 Kč6 416,15 Kč
25048,04260 Kč12 010,65 Kč
37546,38429 Kč17 394,11 Kč
62544,53592 Kč27 834,95 Kč
87543,44954 Kč38 018,35 Kč
1 25042,40034 Kč53 000,43 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč