
AFK476M80G24T-F | |
|---|---|
DigiKey Part Number | 338-2204-2-ND - Tape & Reel (TR) 338-2204-1-ND - Cut Tape (CT) 338-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M80G24T-F |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 50 | 26,17200 Kč | 1 308,60 Kč |
| 100 | 23,91460 Kč | 2 391,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,03798 Kč | 10 018,99 Kč |
| 1 000 | 18,81736 Kč | 18 817,36 Kč |
| 1 500 | 18,20177 Kč | 27 302,65 Kč |
| 2 500 | 17,51569 Kč | 43 789,22 Kč |
| 3 500 | 17,11247 Kč | 59 893,64 Kč |
| 5 000 | 16,72302 Kč | 83 615,10 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

