
AFK337M35G24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK337M35G24VT-FTR-ND - Tape & Reel (TR) 338-AFK337M35G24VT-FCT-ND - Cut Tape (CT) 338-AFK337M35G24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M35G24VT-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,02000 Kč | 78,02 Kč |
| 10 | 52,82600 Kč | 528,26 Kč |
| 50 | 42,36520 Kč | 2 118,26 Kč |
| 100 | 39,06950 Kč | 3 906,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,40486 Kč | 16 702,43 Kč |
| 1 000 | 31,62325 Kč | 31 623,25 Kč |
| 1 500 | 30,72463 Kč | 46 086,94 Kč |
| 2 500 | 29,72320 Kč | 74 308,00 Kč |
| 3 500 | 29,13512 Kč | 101 972,92 Kč |
| 5 000 | 29,05558 Kč | 145 277,90 Kč |
| Unit Price without VAT: | 78,02000 Kč |
|---|---|
| Unit Price with VAT: | 94,40420 Kč |

