330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK337M2AR44T-F

DigiKey Part Number
338-2188-2-ND - Tape & Reel (TR)
338-2188-1-ND - Cut Tape (CT)
338-2188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK337M2AR44T-F
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
917 mA @ 100 kHz
Capacitance
Impedance
150 mOhms
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.669" (17.00mm)
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Surface Mount Land Size
0.748" L x 0.827" W (19.00mm x 21.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1080,35900 Kč803,59 Kč
5065,43820 Kč3 271,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12559,39912 Kč7 424,89 Kč
25055,72028 Kč13 930,07 Kč
37553,86408 Kč20 199,03 Kč
62551,79518 Kč32 371,99 Kč
87550,57926 Kč44 256,85 Kč
1 25049,40510 Kč61 756,38 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč