33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK336M63F24VT-F

DigiKey Part Number
338-AFK336M63F24VT-FTR-ND - Tape & Reel (TR)
338-AFK336M63F24VT-FCT-ND - Cut Tape (CT)
338-AFK336M63F24VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK336M63F24VT-F
Description
CAP ALUM 33UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Part Status
Active
Impedance
650 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1053,96500 Kč539,65 Kč
5043,23060 Kč2 161,53 Kč
10039,84790 Kč3 984,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,03692 Kč17 018,46 Kč
1 00032,20925 Kč32 209,25 Kč
1 50031,28758 Kč46 931,37 Kč
2 50030,26022 Kč75 650,55 Kč
3 50029,65679 Kč103 798,76 Kč
5 00029,07387 Kč145 369,35 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč