33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK336M25C12T-F

DigiKey Part Number
338-2179-2-ND - Tape & Reel (TR)
338-2179-1-ND - Cut Tape (CT)
338-2179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK336M25C12T-F
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Impedance
700 mOhms
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,80600 Kč98,06 Kč
507,34520 Kč367,26 Kč
1006,56610 Kč656,61 Kč
5005,22304 Kč2 611,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,96882 Kč6 968,82 Kč
2 0006,49636 Kč12 992,72 Kč
3 0006,25789 Kč18 773,67 Kč
5 0005,99212 Kč29 960,60 Kč
7 0005,83591 Kč40 851,37 Kč
10 0005,68502 Kč56 850,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč