220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M2AR44T-F

DigiKey Part Number
338-2172-2-ND - Tape & Reel (TR)
338-2172-1-ND - Cut Tape (CT)
338-2172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK227M2AR44T-F
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
AFK227M2AR44T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.827" W (19.00mm x 21.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 274
Factory Stock: 1 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1074,85800 Kč748,58 Kč
5061,41500 Kč3 070,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12555,48680 Kč6 935,85 Kč
25052,24472 Kč13 061,18 Kč
37550,49320 Kč18 934,95 Kč
62549,16421 Kč30 727,63 Kč
87547,81592 Kč41 838,93 Kč
1 25046,65806 Kč58 322,57 Kč
1 50044,71174 Kč67 067,61 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč