
AFK227M25F24T-F | |
|---|---|
DigiKey Part Number | 338-2171-2-ND - Tape & Reel (TR) 338-2171-1-ND - Cut Tape (CT) 338-2171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M25F24T-F |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 50 | 15,67720 Kč | 783,86 Kč |
| 100 | 14,19880 Kč | 1 419,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,65348 Kč | 5 826,74 Kč |
| 1 000 | 10,85198 Kč | 10 851,98 Kč |
| 1 500 | 10,44749 Kč | 15 671,24 Kč |
| 2 500 | 9,99656 Kč | 24 991,40 Kč |
| 3 500 | 9,73155 Kč | 34 060,43 Kč |
| 5 000 | 9,47556 Kč | 47 377,80 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

